
8850V | |
|---|---|
DigiKey Part Number | 8850V-ND |
Manufacturer | |
Manufacturer Product Number | 8850V |
Description | FAN AXIAL 80X38MM 230VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sintec 28.0 CFM (0.784m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Bearing Type Sintec |
Manufacturer ebm-papst Inc. | Fan Type Tubeaxial |
Series | Noise 28.0dB(A) |
Packaging Bulk | Power (Watts) 11.00W |
Part Status Obsolete | Termination 2 Terminals |
Voltage - Rated 230VAC | Weight 1.1 lbs (499.0 g) |
Size / Dimension Square - 80mm L x 80mm H | Material - Blade Metal |
Width 38.00mm | Base Product Number |
Air Flow 28.0 CFM (0.784m³/min) |






