Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sintec 21.2 CFM (0.594m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sintec 21.2 CFM (0.594m³/min) 2 Wire Leads
8000N_Series_View-2

8830N

DigiKey Part Number
381-1057-ND
Manufacturer
Manufacturer Product Number
8830N
Description
FAN AXIAL 80X38MM 115VAC WIRE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sintec 21.2 CFM (0.594m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
8830N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
21.2 CFM (0.594m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Tubeaxial
Features
-
Noise
21.0dB(A)
Power (Watts)
8.00W
RPM
1950 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 176°F (-10 ~ 80°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
62500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,54000 €47,54 €
1038,73300 €387,33 €
Unit Price without VAT:47,54000 €
Unit Price with VAT:56,57260 €