
8556TA | |
|---|---|
DigiKey Part Number | 8556TA-ND |
Manufacturer | |
Manufacturer Product Number | 8556TA |
Description | FAN AXIAL 76X37MM 230VAC WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 76mm Dia Ball 22.4 CFM (0.627m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 26.0dB(A) |
Manufacturer ebm-papst Inc. | Power (Watts) 12.00W |
Series | RPM 2750 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -40 ~ 194°F (-40 ~ 90°C) |
Voltage - Rated 230VAC | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Round - 76mm Dia | Weight 0.816 lb (370.13 g) |
Width 37.00mm | Material - Frame Metal |
Air Flow 22.4 CFM (0.627m³/min) | Material - Blade Metal |
Bearing Type Ball | Lifetime @ Temp. 52500 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 50,91417 € | 2.443,88 € |
| Unit Price without VAT: | 50,91417 € |
|---|---|
| Unit Price with VAT: | 60,58786 € |

