
8556A | |
|---|---|
DigiKey Part Number | 381-3022-ND |
Manufacturer | |
Manufacturer Product Number | 8556A |
Description | FAN AXIAL 80X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 28.3 CFM (0.792m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 37.0dB(A) |
Manufacturer ebm-papst Inc. | Power (Watts) 12.00W |
Series | RPM 2800 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -40 ~ 194°F (-40 ~ 90°C) |
Voltage - Rated 230VAC | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 1.1 lbs (499.0 g) |
Width 38.00mm | Material - Frame Metal |
Air Flow 28.3 CFM (0.792m³/min) | Material - Blade Metal |
Bearing Type Ball | Lifetime @ Temp. 52500 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 € | 60,05 € |
| 10 | 47,91800 € | 479,18 € |
| 48 | 40,66979 € | 1.952,15 € |
| 96 | 40,09406 € | 3.849,03 € |
| Unit Price without VAT: | 60,05000 € |
|---|---|
| Unit Price with VAT: | 71,45950 € |



























