
8550V | |
|---|---|
DigiKey Part Number | 8550V-ND |
Manufacturer | |
Manufacturer Product Number | 8550V |
Description | FAN AXIAL 80X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sintec 36.0 CFM (1.01m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 36.0 CFM (1.01m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 34.0dB(A) | |
Power (Watts) | 11.00W | |
RPM | - | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,90000 € | 64,90 € |
| 10 | 51,76700 € | 517,67 € |
| 48 | 43,93208 € | 2.108,74 € |
| 96 | 43,50333 € | 4.176,32 € |
| Unit Price without VAT: | 64,90000 € |
|---|---|
| Unit Price with VAT: | 77,23100 € |






