
8550TA | |
|---|---|
DigiKey Part Number | 8550TA-ND |
Manufacturer | |
Manufacturer Product Number | 8550TA |
Description | FAN AXIAL 76X37MM 230VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 76mm Dia Sintec 22.4 CFM (0.627m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 25.0dB(A) |
Manufacturer ebm-papst Inc. | Power (Watts) 12.00W |
Series | RPM 2650 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Round - 76mm Dia | Weight 0.816 lb (370.13 g) |
Width 37.00mm | Material - Frame Metal |
Air Flow 22.4 CFM (0.627m³/min) | Material - Blade Metal |
Bearing Type Sintec | Lifetime @ Temp. 52500 Hrs @ 40°C |
Fan Type Tubeaxial |

