
8452/2L | |
|---|---|
DigiKey Part Number | 381-8452/2L-ND |
Manufacturer | |
Manufacturer Product Number | 8452/2L |
Description | DC TUBEAXIAL FAN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 17.7 CFM (0.496m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 17.7 CFM (0.496m³/min) | |
Static Pressure | 0.048 in H2O (11.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 14.0dB(A) | |
Power (Watts) | 410 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CCC, CSA, CE, EAC, VDE, UL | |
Weight | - | |
Current Rating (Amps) | 0.240A | |
Voltage Range | 8 ~ 15VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 55,10417 € | 1.983,75 € |
| Unit Price without VAT: | 55,10417 € |
|---|---|
| Unit Price with VAT: | 65,57396 € |











