8414GM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ebm-papst Inc.
In Stock: 158
Unit Price: 25,31000 €
Datasheet
Image for 8414GM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8414GM

DigiKey Part Number
8414GM-ND
Manufacturer
Manufacturer Product Number
8414GM
Description
FAN AXIAL 80X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sintec 27.0 CFM (0.756m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Noise
29.0dB(A)
Series
Power (Watts)
1.2 W
Part Status
Obsolete
Termination
2 Wire Leads
Voltage - Rated
Weight
0.31 lb (140.61 g)
Size / Dimension
Square - 80mm L x 80mm H
Voltage Range
12 ~ 28VDC
Width
25.00mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
27.0 CFM (0.756m³/min)
Material - Blade
Polyamide (PA), Nylon
Bearing Type
Sintec
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8414NGMebm-papst Inc.158381-2329-ND25,31000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes