


8412NL | |
|---|---|
DigiKey Part Number | 381-2334-ND |
Manufacturer | |
Manufacturer Product Number | 8412NL |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 19.0 CFM (0.532m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 17.0dB(A) |
Series | Power (Watts) 600 mW |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.31 lb (140.61 g) |
Size / Dimension Square - 80mm L x 80mm H | Voltage Range 8 ~ 15VDC |
Width 25.40mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 19.0 CFM (0.532m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8412NLE | ebm-papst Inc. | 148 | 381-2500-ND | 27,77000 € | Direct |






