Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 34.0 CFM (0.952m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 34.0 CFM (0.952m³/min) 2 Wire Leads
8400N(V)_Series_View 2

8412NGM

DigiKey Part Number
381-2336-ND
Manufacturer
Manufacturer Product Number
8412NGM
Description
FAN AXIAL 80X25.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 34.0 CFM (0.952m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Noise
26.0dB(A)
Series
Power (Watts)
1.3 W
Packaging
Box
Termination
2 Wire Leads
Part Status
Obsolete
Approval Agency
CE, CSA, UL, VDE
Voltage - Rated
Weight
0.31 lb (140.61 g)
Size / Dimension
Square - 80mm L x 80mm H
Voltage Range
8 ~ 15VDC
Width
25.40mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
34.0 CFM (0.952m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Sintec
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.