Image for 8412GL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8412GL

DigiKey Part Number
8412GL-ND
Manufacturer
Manufacturer Product Number
8412GL
Description
FAN AXIAL 80X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 21.0 CFM (0.588m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Noise
20.0dB(A)
Series
Power (Watts)
800 mW
Part Status
Obsolete
Termination
2 Wire Leads
Voltage - Rated
Weight
0.31 lb (140.61 g)
Size / Dimension
Square - 80mm L x 80mm H
Voltage Range
7 ~ 15VDC
Width
25.00mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
21.0 CFM (0.588m³/min)
Material - Blade
Polyamide (PA), Nylon
Bearing Type
Sintec
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.