
8318NN | |
|---|---|
DigiKey Part Number | 381-8318NN-ND |
Manufacturer | |
Manufacturer Product Number | 8318NN |
Description | FAN AXIAL 80X32MM 48VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 31.2 CFM (0.874m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 33.0dB |
Mfr | Power (Watts) 1.5 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, CSA, EAC, UKCA, UL |
Width 32.00mm | Voltage Range 36 ~ 60VDC |
Air Flow 31.2 CFM (0.874m³/min) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 97500 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 43,33600 € | 1.300,08 € |
| Unit Price without VAT: | 43,33600 € |
|---|---|
| Unit Price with VAT: | 51,56984 € |

