
8315100321 | |
|---|---|
DigiKey Part Number | 381-8315100321-ND |
Manufacturer | |
Manufacturer Product Number | 8315100321 |
Description | FAN AXIAL 80X38MM 28VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 79.5 CFM (2.23m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.15mm | |
Air Flow | 79.5 CFM (2.23m³/min) | |
Static Pressure | 1.968 in H2O (490.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 61.0dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE | |
Weight | - | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,81000 € | 74,81 € |
| 10 | 60,61400 € | 606,14 € |
| 36 | 55,50361 € | 1.998,13 € |
| Unit Price without VAT: | 74,81000 € |
|---|---|
| Unit Price with VAT: | 89,02390 € |

