8315100136
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8315100138

DigiKey Part Number
381-8315100138-ND
Manufacturer
Manufacturer Product Number
8315100138
Description
FAN AXIAL 80X38MM 48VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 103.0 CFM (2.88m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
103.0 CFM (2.88m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
71.0dB(A)
Power (Watts)
24 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
36 ~ 60VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polyamide (PA), Nylon
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,74000 €81,74 €
1066,19000 €661,90 €
2560,94480 €1.523,62 €
Manufacturers Standard Package
Unit Price without VAT:81,74000 €
Unit Price with VAT:97,27060 €

Other Suppliers on DigiKey

28In Stock
Ships from WEC