VWLG150KJLRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8315100059

DigiKey Part Number
381-8315100059-ND
Manufacturer
Manufacturer Product Number
8315100059
Description
FAN AXIAL 171.5X50.8MM 48VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 171.5mm L x 150mm H Ball 382.0 CFM (10.70m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 171.5mm L x 150mm H
Width
50.80mm
Air Flow
382.0 CFM (10.70m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
70.0dB(A)
Power (Watts)
98 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
36 ~ 72VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1184,54000 €184,54 €
10148,61900 €1.486,19 €
25144,02200 €3.600,55 €
Manufacturers Standard Package
Unit Price without VAT:184,54000 €
Unit Price with VAT:219,60260 €

Other Suppliers on DigiKey

45In Stock
Ships from WEC