
8312R | |
|---|---|
DigiKey Part Number | 8312R-ND |
Manufacturer | |
Manufacturer Product Number | 8312R |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 31.8 CFM (0.890m³/min) 2 Wire Leads |
Category | Fan Type |
Mfr | Noise 36.0dB(A) |
Series | Power (Watts) 2.6 W |
Packaging Bulk | RPM |
Part Status Last Time Buy | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Size / Dimension Square - 80mm L x 80mm H | Voltage Range 6 ~ 15VDC |
Width 32.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 31.8 CFM (0.890m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 56,03167 € | 1.680,95 € |
| Unit Price without VAT: | 56,03167 € |
|---|---|
| Unit Price with VAT: | 66,67769 € |

