Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 14.0 CFM (0.392m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8312MV

DigiKey Part Number
8312MV-ND
Manufacturer
Manufacturer Product Number
8312MV
Description
FAN AXIAL 80X32MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 14.0 CFM (0.392m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
14.0 CFM (0.392m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
18.0dB(A)
Power (Watts)
1 W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.38 lb (172.37 g)
Current Rating (Amps)
-
Voltage Range
8 ~ 14VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.