
8124G | |
|---|---|
DigiKey Part Number | 8124G-ND |
Manufacturer | |
Manufacturer Product Number | 8124G |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sintec 35.0 CFM (0.980m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 38.0dB(A) |
Mfr | Power (Watts) 3 W |
Series | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.937 lb (425.02 g) |
Width 38.00mm | Voltage Range 18 ~ 30VDC |
Air Flow 35.0 CFM (0.980m³/min) | Material - Frame Metal |
Bearing Type Sintec | Material - Blade Metal |
Fan Type | Lifetime @ Temp. 85000 Hrs @ 40°C |





