Image for 8105G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8105G

DigiKey Part Number
8105G-ND
Manufacturer
Manufacturer Product Number
8105G
Description
FAN AXIAL 80X38MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 80mm L x 80mm H Sintec 35.0 CFM (0.980m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
35.0 CFM (0.980m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
-
Noise
38.0dB(A)
Power (Watts)
3 W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.937 lb (425.02 g)
Current Rating (Amps)
-
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.