Image for 6424/2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6424/2

DigiKey Part Number
6424/2-ND
Manufacturer
Manufacturer Product Number
6424/2
Description
FAN AXIAL 171.5X50.8MM 24VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150mm H Ball 241.0 CFM (6.75m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
57.0dB(A)
Mfr
Power (Watts)
17 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
-4 ~ 162°F (-20 ~ 72°C)
Size / Dimension
Rectangular/Rounded - 171.5mm L x 150mm H
Voltage Range
12 ~ 28VDC
Width
50.80mm
Material - Frame
Aluminum
Air Flow
241.0 CFM (6.75m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
75000 Hrs @ 40°C
Fan Type
Base Product Number
Features
Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
32103,01938 €3.296,62 €
Manufacturers Standard Package
Unit Price without VAT:103,01938 €
Unit Price with VAT:122,59306 €