


6318/2TDH4P | |
|---|---|
DigiKey Part Number | 381-2319-ND |
Manufacturer | |
Manufacturer Product Number | 6318/2TDH4P |
Description | FAN AXIAL 172X50.8MM 48VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172mm Dia Ball 559.1 CFM (15.65m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 6318/2TDH4P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 50.80mm | |
Air Flow | 559.1 CFM (15.65m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 75.0dB(A) | |
Power (Watts) | 150 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 52500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,01000 € | 174,01 € |
| 10 | 140,19300 € | 1.401,93 € |
| 25 | 135,35240 € | 3.383,81 € |
| Unit Price without VAT: | 174,01000 € |
|---|---|
| Unit Price with VAT: | 207,07190 € |






















