
6318/2HPU-216 | |
|---|---|
DigiKey Part Number | 381-2809-ND |
Manufacturer | |
Manufacturer Product Number | 6318/2HPU-216 |
Description | FAN AXIAL 171.5X50.8MM 48VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 171.5mm Dia Ball 320.8 CFM (8.98m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 171.5mm Dia | |
Width | 50.80mm | |
Air Flow | 320.8 CFM (8.98m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 58.0dB(A) | |
Power (Watts) | 31 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | UL | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,86000 € | 160,86 € |
| 10 | 129,66400 € | 1.296,64 € |
| 25 | 124,56680 € | 3.114,17 € |
| Unit Price without VAT: | 160,86000 € |
|---|---|
| Unit Price with VAT: | 191,42340 € |












