
6314N/2TDHHP | |
|---|---|
DigiKey Part Number | 381-3315-ND |
Manufacturer | |
Manufacturer Product Number | 6314N/2TDHHP |
Description | FAN AXIAL 171.5X50.8MM 24VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 171.5mm Dia Ball 571.3 CFM (16.00m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 171.5mm Dia | |
Width | 50.80mm | |
Air Flow | 571.3 CFM (16.00m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Alarm Sensor, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 135 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, UL, VDE | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 36VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 62500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,34000 € | 186,34 € |
| 10 | 150,06400 € | 1.500,64 € |
| 25 | 145,51200 € | 3.637,80 € |
| Unit Price without VAT: | 186,34000 € |
|---|---|
| Unit Price with VAT: | 221,74460 € |











