6314/2TDHP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Comair Rotron
In Stock: 57
Unit Price: 62,34000 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 63,22000 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 46,14316 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 62,37000 €
Datasheet

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: 128,60700 €
Datasheet
6300-4WireLeads_View-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6300-4WireLeads_View-A
6300TD_Series_View-B

6314/2TDHP

DigiKey Part Number
381-2318-ND
Manufacturer
Manufacturer Product Number
6314/2TDHP
Description
FAN AXIAL 172X50.8MM 24VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 172mm Dia Ball 353.1 CFM (9.89m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
6314/2TDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 172mm Dia
Width
50.80mm
Air Flow
353.1 CFM (9.89m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
60.0dB(A)
Power (Watts)
40 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Weight
2 lbs (907.2 g)
Current Rating (Amps)
-
Voltage Range
16 ~ 36VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
75000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1167,51000 €167,51 €
10134,99300 €1.349,93 €
25130,01920 €3.250,48 €
Manufacturers Standard Package
Unit Price without VAT:167,51000 €
Unit Price with VAT:199,33690 €