
6314/2MP | |
|---|---|
DigiKey Part Number | 6314/2MP-ND |
Manufacturer | |
Manufacturer Product Number | 6314/2MP |
Description | FAN AXIAL 171.5X50.8MM 24VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 171.5mm Dia Ball 232.7 CFM (6.51m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 6314/2MP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 171.5mm Dia | |
Width | 50.80mm | |
Air Flow | 232.7 CFM (6.51m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 51.0dB(A) | |
Power (Watts) | 14 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 82500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,68000 € | 135,68 € |
| 10 | 107,68900 € | 1.076,89 € |
| 32 | 95,30563 € | 3.049,78 € |
| 64 | 95,09625 € | 6.086,16 € |
| Unit Price without VAT: | 135,68000 € |
|---|---|
| Unit Price with VAT: | 161,45920 € |

