Image for 6312/2MP-204 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6312/2MP-204

DigiKey Part Number
6312/2MP-204-ND
Manufacturer
Manufacturer Product Number
6312/2MP-204
Description
FAN AXIAL 171.5X50.8MM 12VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Round - 171.5mm Dia Ball 232.7 CFM (6.51m³/min)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Air Flow
232.7 CFM (6.51m³/min)
Mfr
Bearing Type
Ball
Series
Fan Type
Packaging
Bulk
Features
Speed Sensor (Tach)
Part Status
Active
Material - Frame
Aluminum
Voltage - Rated
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Size / Dimension
Round - 171.5mm Dia
Base Product Number
Width
50.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
32105,92500 €3.389,60 €
Manufacturers Standard Package
Unit Price without VAT:105,92500 €
Unit Price with VAT:126,05075 €