6200N(U)_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6200N(U)_Series
6224N

6224N

DigiKey Part Number
381-1042-ND
Manufacturer
Manufacturer Product Number
6224N
Description
FAN AXL 171.5X50.8MM 24VDC TERM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 171.5mm Dia Ball 241.3 CFM (6.76m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 171.5mm Dia
Width
50.80mm
Air Flow
241.3 CFM (6.76m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
55.0dB(A)
Power (Watts)
18 W
RPM
Termination
2 Terminals
Ingress Protection
Operating Temperature
-4 ~ 162°F (-20 ~ 72°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.8 lbs (816.5 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
Metal
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
75000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1100,72000 €100,72 €
1081,43200 €814,32 €
2575,96240 €1.899,06 €
Manufacturers Standard Package
Unit Price without VAT:100,72000 €
Unit Price with VAT:119,85680 €