Direct



612NMLE | |
|---|---|
DigiKey Part Number | 381-2687-ND |
Manufacturer | |
Manufacturer Product Number | 612NMLE |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.7 CFM (0.412m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 14.7 CFM (0.412m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 19.0dB(A) | |
Power (Watts) | 400 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 185°F (-20 ~ 85°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.146 lb (66.22 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 15VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,83000 € | 30,83 € |
| 10 | 24,72900 € | 247,29 € |
| 45 | 21,15978 € | 952,19 € |
| 90 | 19,78311 € | 1.780,48 € |
| Unit Price without VAT: | 30,83000 € |
|---|---|
| Unit Price with VAT: | 36,68770 € |











