Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 20.6 CFM (0.577m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 20.6 CFM (0.577m³/min) 2 Wire Leads
600N Series 2 Wire Leads

612NME

DigiKey Part Number
381-2992-ND
Manufacturer
Manufacturer Product Number
612NME
Description
FAN AXIAL 60X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 20.6 CFM (0.577m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
800 mW
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Part Status
Active
Approval Agency
CE, CSA, UL, VDE
Voltage - Rated
Weight
0.146 lb (66.22 g)
Size / Dimension
Square - 60mm L x 60mm H
Voltage Range
8 ~ 15VDC
Width
25.40mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
20.6 CFM (0.577m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
80000 Hrs @ 40°C
Fan Type
Base Product Number
Noise
28.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,44000 €30,44 €
1024,42200 €244,22 €
4520,89667 €940,35 €
9019,53711 €1.758,34 €
Manufacturers Standard Package
Unit Price without VAT:30,44000 €
Unit Price with VAT:36,22360 €