Direct
Similar

612NGMLE | |
|---|---|
DigiKey Part Number | 381-3294-ND |
Manufacturer | |
Manufacturer Product Number | 612NGMLE |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sintec 14.7 CFM (0.412m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 16.0dB(A) |
Mfr | Power (Watts) 700 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.146 lb (66.22 g) |
Width 25.40mm | Voltage Range 8 ~ 15VDC |
Air Flow 14.7 CFM (0.412m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Sintec | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAD1-06025CSMW12 | Qualtek | 0 | FAD1-06025CSMW12-ND | 0,00000 € | Direct |
| CFM-6025V-131-167 | Same Sky (Formerly CUI Devices) | 0 | CFM-6025V-131-167-ND | 8,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,11000 € | 25,11 € |
| 10 | 20,17200 € | 201,72 € |
| 45 | 17,26911 € | 777,11 € |
| 90 | 16,05400 € | 1.444,86 € |
| 135 | 15,93563 € | 2.151,31 € |
| Unit Price without VAT: | 25,11000 € |
|---|---|
| Unit Price with VAT: | 29,88090 € |













