Similar
Similar

612G | |
|---|---|
DigiKey Part Number | 612GEBM-ND |
Manufacturer | |
Manufacturer Product Number | 612G |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sintec 24.0 CFM (0.672m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 40.0dB(A) |
Series | Power (Watts) 2.8 W |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Weight 0.19 lb (86.18 g) |
Size / Dimension Square - 60mm L x 60mm H | Voltage Range 6 ~ 15VDC |
Width 25.40mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 24.0 CFM (0.672m³/min) | Material - Blade Polyamide (PA), Nylon |
Bearing Type Sintec |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 622H | ebm-papst Inc. | 485 | 381-2264-ND | 27,72000 € | Similar |
| AFB0612EH-ABR00 | Delta Electronics | 0 | 603-1520-ND | 12,72000 € | Similar |
| AFB0612VH-ABF00 | Delta Electronics | 39 | 603-1291-ND | 15,43000 € | Similar |







