
55462.19890 | |
|---|---|
DigiKey Part Number | 381-2684-ND |
Manufacturer | |
Manufacturer Product Number | 55462.19890 |
Description | HOT AIR FANS / BLOWERS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower Round - 152mm Dia Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | - | |
Size / Dimension | Round - 152mm Dia | |
Width | 153.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Sleeve | |
Fan Type | Blower | |
Features | - | |
Noise | - | |
Power (Watts) | - | |
RPM | - | |
Termination | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 61,11757 € | 12.834,69 € |
| Unit Price without VAT: | 61,11757 € |
|---|---|
| Unit Price with VAT: | 72,72991 € |




