Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Sintec 47.0 CFM (1.32m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4890N

DigiKey Part Number
381-2974-ND
Manufacturer
Manufacturer Product Number
4890N
Description
FAN AXIAL 119X38MM 230VAC TERM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Sintec 47.0 CFM (1.32m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
4890N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
47.0 CFM (1.32m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Tubeaxial
Features
-
Noise
25.0dB(A)
Power (Watts)
11.00W
RPM
1550 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
55000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,01000 €57,01 €
1045,51500 €455,15 €
3639,82222 €1.433,60 €
7237,92014 €2.730,25 €
Manufacturers Standard Package
Unit Price without VAT:57,01000 €
Unit Price with VAT:67,84190 €