
4660ZW | |
|---|---|
DigiKey Part Number | 381-3258-ND |
Manufacturer | |
Manufacturer Product Number | 4660ZW |
Description | AC TUBEAXIAL FAN |
Customer Reference | |
Detailed Description | Fan Tubeaxial Square - 119mm L x 119mm H 2 Wire Leads |
Category | Width 38.00mm |
Manufacturer ebm-papst Inc. | Fan Type Tubeaxial |
Series | Termination 2 Wire Leads |
Packaging Bulk | Ingress Protection IP54/IP65 - Dust Protected, Water Resistant, Dust Tight, Water Resistant |
Part Status Obsolete | Material - Frame Aluminum |
Size / Dimension Square - 119mm L x 119mm H | Material - Blade Steel |

