
4656TZ | |
|---|---|
DigiKey Part Number | 381-2970-ND |
Manufacturer | |
Manufacturer Product Number | 4656TZ |
Description | FAN AXIAL 108X37MM 230VAC WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 108mm Dia Ball 73.6 CFM (2.06m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 108mm Dia | |
Width | 37.00mm | |
Air Flow | 73.6 CFM (2.06m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 42.0dB(A) | |
Power (Watts) | 19.00W | |
RPM | 2600 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 149°F (-40 ~ 65°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.956 lb (433.63 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | 37500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,91000 € | 50,91 € |
| 10 | 41,60400 € | 416,04 € |
| Unit Price without VAT: | 50,91000 € |
|---|---|
| Unit Price with VAT: | 60,58290 € |

