
4656TA | |
|---|---|
DigiKey Part Number | 381-2969-ND |
Manufacturer | |
Manufacturer Product Number | 4656TA |
Description | FAN AXIAL 113X37MM 230VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 113mm Dia Ball 81.2 CFM (2.27m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 113mm Dia | |
Width | 37.00mm | |
Air Flow | 81.2 CFM (2.27m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Frameless | |
Noise | 42.0dB(A) | |
Power (Watts) | 19.00W | |
RPM | 2550 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 167°F (-40 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.948 lb (430.01 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | 37500 Hrs @ 40°C |


