
4656EZ | |
|---|---|
DigiKey Part Number | 381-2968-ND |
Manufacturer | |
Manufacturer Product Number | 4656EZ |
Description | FAN AXIAL 108X39MM 230VAC WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 108mm Dia Ball 83.6 CFM (2.34m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 108mm Dia | |
Width | 39.00mm | |
Air Flow | 83.6 CFM (2.34m³/min) | |
Static Pressure | 0.309 in H2O (77.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Locked Rotor Sensor | |
Noise | 42.0dB(A) | |
Power (Watts) | 18.00W | |
RPM | 2950 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CCC, CE, CSA, UL, VDE | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Metal | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,98000 € | 54,98 € |
| 10 | 43,90400 € | 439,04 € |
| 48 | 37,26833 € | 1.788,88 € |
| 96 | 36,48948 € | 3.502,99 € |
| Unit Price without VAT: | 54,98000 € |
|---|---|
| Unit Price with VAT: | 65,42620 € |

