4650ZW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 53
Unit Price: 53,76000 €
Datasheet

Similar


Qualtek
In Stock: 66
Unit Price: 19,16000 €
Datasheet
Image for 4650ZW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4650ZW

DigiKey Part Number
4650ZW-ND
Manufacturer
Manufacturer Product Number
4650ZW
Description
FAN AXIAL 119X38MM 230VAC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Sintec 94.2 CFM (2.64m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
94.2 CFM (2.64m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Tubeaxial
Features
-
Noise
40.0dB(A)
Power (Watts)
19.00W
RPM
2650 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)
Approval Agency
-
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
37500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes