
4650VX | |
|---|---|
DigiKey Part Number | 4650VX-ND |
Manufacturer | |
Manufacturer Product Number | 4650VX |
Description | FAN AXIAL 119X38MM 230VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Sintec 106.0 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Bearing Type Sintec |
Manufacturer ebm-papst Inc. | Fan Type Tubeaxial |
Series | Noise 45.0dB(A) |
Packaging Bulk | Power (Watts) 18.00W |
Part Status Obsolete | Termination 2 Terminals |
Voltage - Rated 230VAC | Weight 1.1 lbs (499.0 g) |
Size / Dimension Square - 119mm L x 119mm H | Material - Frame Metal |
Width 38.00mm | Material - Blade Metal |
Air Flow 106.0 CFM (2.97m³/min) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4600X | ebm-papst Inc. | 324 | 381-1090-ND | 33,55000 € | Direct |








