Image for 4650A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4650A

DigiKey Part Number
381-1032-ND
Manufacturer
Manufacturer Product Number
4650A
Description
FAN AXIAL 119X38MM 230VAC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Sleeve 106.0 CFM (2.97m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
106.0 CFM (2.97m³/min)
Static Pressure
-
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
-
Noise
-
Power (Watts)
18.00W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.