
4606TZ | |
|---|---|
DigiKey Part Number | 381-2965-ND |
Manufacturer | |
Manufacturer Product Number | 4606TZ |
Description | FAN AXIAL 108X37MM 115VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 108mm Dia Ball 82.4 CFM (2.31m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 45.0dB(A) |
Manufacturer ebm-papst Inc. | Power (Watts) 18.00W |
Series | RPM 2950 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature -40 ~ 167°F (-40 ~ 75°C) |
Voltage - Rated 115VAC | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Round - 108mm Dia | Weight 0.948 lb (430.01 g) |
Width 37.00mm | Material - Frame Metal |
Air Flow 82.4 CFM (2.31m³/min) | Material - Blade Metal |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |

