Direct

4536Z | |
|---|---|
DigiKey Part Number | 381-3250-ND |
Manufacturer | |
Manufacturer Product Number | 4536Z |
Description | AC FAN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 70.7 CFM (1.98m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 70.7 CFM (1.98m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 32.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 2000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 167°F (-40 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 52500 Hrs @ 40°C |







