Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Sintec 100.0 CFM (2.80m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4500AX

DigiKey Part Number
4500AX-ND
Manufacturer
Manufacturer Product Number
4500AX
Description
FAN AXIAL 119X38MM 115VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Sintec 100.0 CFM (2.80m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Sintec
Manufacturer
ebm-papst Inc.
Fan Type
Tubeaxial
Series
Noise
48.0dB(A)
Part Status
Obsolete
Power (Watts)
15.00W
Voltage - Rated
115VAC
Termination
2 Terminals
Size / Dimension
Square - 119mm L x 119mm H
Weight
1.1 lbs (499.0 g)
Width
38.00mm
Material - Frame
Metal
Air Flow
100.0 CFM (2.80m³/min)
Material - Blade
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.