
450-21-0020 | |
---|---|
DigiKey Part Number | 381-450-21-0020-ND |
Manufacturer | |
Manufacturer Product Number | 450-21-0020 |
Description | 2.5 MFD 440 VAC MOTOR RUN CAPACI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Capacitor for EBM Multi-Speed Blowers For |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Capacitor for EBM Multi-Speed Blowers | |
Fits Fan Size | - | |
Length | 2.00" (50.8mm) |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 16,74000 € | 16,74 € |
10 | 13,73200 € | 137,32 € |
25 | 12,59200 € | 314,80 € |
50 | 11,77080 € | 588,54 € |
100 | 11,48380 € | 1.148,38 € |
Unit Price without VAT: | 16,74000 € |
---|---|
Unit Price with VAT: | 19,92060 € |