Capacitor A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-21-0019

DigiKey Part Number
381-450-21-0019-ND
Manufacturer
Manufacturer Product Number
450-21-0019
Description
2 MFD 440 VAC MOTOR RUN CAPACITO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Capacitor for EBM Multi-Speed Blowers For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
cms-packaging
Bulk
cms-part-status
Active
Fan Accessory Type
Capacitor for EBM Multi-Speed Blowers
Fits Fan Size
-
Length
2.00" (50.8mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,78000 €15,78 €
1012,95600 €129,56 €
2511,88240 €297,06 €
5011,10840 €555,42 €
10010,79760 €1.079,76 €
Manufacturers Standard Package
Unit Price without VAT:15,78000 €
Unit Price with VAT:18,77820 €