
450-21-0017 | |
---|---|
DigiKey Part Number | 381-450-21-0017-ND |
Manufacturer | |
Manufacturer Product Number | 450-21-0017 |
Description | 1 MFD 440 VAC MOTOR RUN CAPACITO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Capacitor for EBM Multi-Speed Blowers For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Fan Accessory Type | Capacitor for EBM Multi-Speed Blowers | |
Fits Fan Size | - | |
Length | 2.00" (50.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,38000 € | 24,38 € |
10 | 19,93300 € | 199,33 € |
25 | 18,26240 € | 456,56 € |
50 | 17,06500 € | 853,25 € |
100 | 17,04880 € | 1.704,88 € |
Unit Price without VAT: | 24,38000 € |
---|---|
Unit Price with VAT: | 29,01220 € |