
450-20-0019 | |
---|---|
DigiKey Part Number | 381-2474-ND |
Manufacturer | |
Manufacturer Product Number | 450-20-0019 |
Description | 2.0MFD CAP RA2000/44-205S |
Customer Reference | |
Detailed Description | Fan Capacitor for EBM Multi-Speed Blowers For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Fan Accessory Type | Capacitor for EBM Multi-Speed Blowers | |
Fits Fan Size | - | |
Length | 3.00" (76.2mm) | |
Base Product Number |