4414L3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Orion Fans
In Stock: 193
Unit Price: 26,61000 €
Datasheet
4414L3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4414L3

DigiKey Part Number
4414L3-ND
Manufacturer
Manufacturer Product Number
4414L3
Description
FAN AXIAL 119X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.0 CFM (2.80m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Bulk
cms-part-status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
100.0 CFM (2.80m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
37.0dB(A)
Power (Watts)
1 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
-
Weight
0.604 lb (273.97 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
75500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.