


4414FNN | |
|---|---|
DigiKey Part Number | 381-2302-ND |
Manufacturer | |
Manufacturer Product Number | 4414FNN |
Description | FAN AXIAL 119X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 117.7 CFM (3.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4414FNN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.40mm | |
Air Flow | 117.7 CFM (3.30m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 52.0dB(A) | |
Power (Watts) | 8.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.529 lb (239.95 g) | |
Current Rating (Amps) | - | |
Voltage Range | 14 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,78000 € | 63,78 € |
| 10 | 50,87400 € | 508,74 € |
| 42 | 43,78667 € | 1.839,04 € |
| 84 | 42,73940 € | 3.590,11 € |
| Unit Price without VAT: | 63,78000 € |
|---|---|
| Unit Price with VAT: | 75,89820 € |



















