
4414F/2L | |
---|---|
DigiKey Part Number | 4414F/2L-ND |
Manufacturer | |
Manufacturer Product Number | 4414F/2L |
Description | FAN AXIAL 119X25.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 55.0 CFM (1.54m³/min) 3 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.40mm | |
Air Flow | 55.0 CFM (1.54m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 55.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | - | |
Weight | 0.386 lb (175.09 g) | |
Current Rating (Amps) | - | |
Voltage Range | 18 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |